
Dry Reed Relay, SPST, Momentary, 0.005A (Coil), 5VDC (Coil), 25mW (Coil), 1A (Contact), 200VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Coil Current | 5mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.7ms |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
