Dry Reed Relay, SPST, Momentary, 0.01A (Coil), 5VDC (Coil), 50mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |