Reed Relay 5VDC 1KOhm 0.5A SPST-NO(20.6x5.9x8.3)mm THT Dry
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Manufacturer Series | SIL05-1A72-71MHR |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |