Standex-Meder Electronics SIL05-1A72-71Q technical specifications.
| Package/Case | SIP |
| Coil Current | 10mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 5V |
| Depth | 5.8mm |
| Length | 20.5mm |
| Operate Time | 700us |
| Packaging | Rail/Tube |
| Resistance | 500R |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics SIL05-1A72-71Q to view detailed technical specifications.
No datasheet is available for this part.