
SPST-NO reed relay featuring a 12VDC coil with 1kΩ resistance and 12mA coil current. Offers a 500mA contact current rating and 1A switching current. Designed for through-hole mounting with a SIP package, measuring 19.8x5.08x7.8mm. Operates within a -20°C to 70°C temperature range, with a 0.7ms operate time and 0.1ms release time. Achieves a 1 billion cycle life and is RoHS compliant.
Standex-Meder Electronics SIL12-1A72-71D technical specifications.
| Approvals | UL |
| Package/Case | SIP |
| Coil Current | 12mA |
| Coil Resistance | 1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Depth | 5.08mm |
| Height | 7.8mm |
| Length | 19.8mm |
| Life (Hours) | 1000000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.7ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | SIL |
| Switching Current | 1A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics SIL12-1A72-71D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
