
SPST-NO reed relay featuring a 12VDC coil voltage and 1kΩ coil resistance, drawing 12mA. Offers a 1A switching current and 200V switching voltage with a 20W switching capacity. Through-hole mounting with a SIP package, measuring 19.8x5.08x7.8mm. Operate time is 0.7ms, release time is 0.1ms, and it operates within a -20°C to 70°C temperature range. UL approved and RoHS compliant.
Standex-Meder Electronics SIL12-1A72-71L technical specifications.
| Approvals | UL |
| Package/Case | SIP |
| Coil Current | 12mA |
| Coil Resistance | 1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Depth | 5.08mm |
| Length | 19.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.7ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | SIL |
| Switching Capacity | 20W |
| Switching Current | 1A |
| Switching Voltage | 200V |
| Termination | PC Pin |
| Test Voltage | 4.2kV |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| Weight | 1.4g |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics SIL12-1A72-71L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
