
Standex-Meder Electronics SIL12-1A85-76D3K technical specifications.
| Coil Current | 24mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1.1ms |
| Packaging | Rail/Tube |
| Release Time | 0.1ms |
| Resistance | 500R |
| RoHS Compliant | No |
| Series | SIL HV |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics SIL12-1A85-76D3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
