
Standex-Meder Electronics SIL24-1A72-71D technical specifications.
| Coil Current | 12mA |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.7ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | SIL |
| Switching Current | 1A |
| Switching Voltage | 200V |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics SIL24-1A72-71D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
