Stanley 01189-02506 technical specifications.
| Body Diameter (Metric) (mm) | 2.5 |
| Body Length (Metric) (mm) | 5.18 |
| Head Height (Metric) (mm) | 0.94 |
| Head Diameter (Metric) (mm) | 4.14 |
| Type | Speed |
| Body Material | Aluminum Alloy |
| Finish | Natural |
| Head Type | Dome |
| Cage Code | 4TGZ4 |
| EU RoHS | Yes |
| HTS Code | 7616103000 |
| Schedule B | 7616103000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stanley 01189-02506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.