
This blind rivet features a 3.2mm diameter body and a 12.2mm length. The body is made of aluminum alloy and has a zinc finish. The head type is countersunk. Operating temperature range is not specified. Compliance information is not available.
Stanley 01604-00412 technical specifications.
| Body Diameter (Metric) (mm) | 3.2 |
| Body Diameter (Imperial) (in) | 1/8 |
| Body Length (Metric) (mm) | 12.2 |
| Head Height (Metric) (mm) | 1.3 |
| Head Diameter (Metric) (mm) | 5.5 |
| Minimum Grip Length (Metric) (mm) | 2.4 |
| Maximum Grip Length (Metric) (mm) | 6.3 |
| Type | Blind |
| Body Material | Aluminum Alloy |
| Finish | Zinc |
| Head Type | Countersunk |
| Cage Code | 4TGZ4 |
| EU RoHS | Yes |
| HTS Code | 7616103000 |
| Schedule B | 7616103000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stanley 01604-00412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.