
The AN501 sensor is packaged in axial form with a depth of 2mm and length of 2.5mm. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The sensor is available in bulk packaging with 200 units per package.
Stanley AN501 technical specifications.
| Package/Case | Axial |
| Depth | 2mm |
| Length | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wavelength | 950nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stanley AN501 to view detailed technical specifications.
No datasheet is available for this part.
