
PIN photodiode chip for optical sensing, featuring a 950nm peak wavelength and a 2-pin T-1 through-hole package. This component offers a maximum reverse voltage of 30V and a maximum power dissipation of 30mW. It operates within a temperature range of -30°C to 85°C, with typical light current of 1.5µA and a maximum dark current of 10nA. The clear lens and 2.5mm pin pitch facilitate integration into various electronic circuits.
Stanley PP3G07S technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 |
| Package/Case | T-1 |
| Package Description | 3 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 5.2 |
| Pin Pitch (mm) | 2.5 |
| Package Diameter (mm) | 3.8 |
| Mounting | Through Hole |
| Type | Chip |
| Photodiode Type | PIN |
| Polarity | Forward |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Peak Wavelength | 950nm |
| Maximum Light Current | 1.5(Typ)uA |
| Photodiode Material | Si |
| Lens Type | Clear |
| Maximum Dark Current | 10nA |
| Maximum Fall Time | 20(Typ)ns |
| Maximum Power Dissipation | 30mW |
| Maximum Reverse Voltage | 30V |
| Maximum Rise Time | 20(Typ)ns |
| Cage Code | S4238 |
| EU RoHS | Yes |
| HTS Code | 8541406010 |
| Schedule B | 8541406010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stanley PP3G07S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.