Stanley PS1191RB technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 9us |
| Height | 1.1mm |
| Length | 3.2mm |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley PS1191RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.