Stanley PS3322 technical specifications.
| Package/Case | T |
| Collector Emitter Voltage (VCEO) | 30V |
| Fall Time | 5000ns |
| Height | 5.7mm |
| Length | 4.2mm |
| Lens Style | TRANSPARENT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley PS3322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
