NPN phototransistor chip with 880nm peak wavelength, designed for through-hole mounting in a T-1 package. This 2-pin optical sensor features a 150° half-intensity angle and a flat, water-clear lens. Key electrical specifications include a maximum collector current of 30mA, maximum collector-emitter voltage of 30V, and a maximum light current of 27000µA. Operating temperature range is -30°C to 85°C.
Stanley PS3G07S technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 |
| Package/Case | T-1 |
| Package Description | 3 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 4 |
| Pin Pitch (mm) | 2.5 |
| Package Diameter (mm) | 3.8 |
| Mounting | Through Hole |
| Phototransistor Type | Phototransistor |
| Type | Chip |
| Polarity | NPN |
| Half Intensity Angle Degrees | 150° |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Viewing Orientation | Top View |
| Peak Wavelength | 880nm |
| Maximum Light Current | 27000uA |
| Lens Shape Type | Flat |
| Number of Channels per Chip | 1 |
| Fabrication Technology | NPN Transistor |
| Lens Color | Water Clear |
| Maximum Emitter-Collector Voltage | 5V |
| Maximum Collector-Emitter Voltage | 30V |
| Maximum Dark Current | 200nA |
| Maximum Collector Current | 30mA |
| Maximum Collector-Emitter Saturation Voltage | 0.1V |
| Maximum Fall Time | 5000(Typ)ns |
| Maximum Power Dissipation | 75mW |
| Maximum Rise Time | 5000(Typ)ns |
| Cage Code | S4238 |
| EU RoHS | Yes |
| HTS Code | 8541407080 |
| Schedule B | 8541407080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stanley PS3G07S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.