Stanley PS5042 technical specifications.
| Package/Case | Epoxy |
| Collector Emitter Voltage (VCEO) | 30V |
| Fall Time | 5000ns |
| Lens Style | TRANSPARENT, WATER CLEAR |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stanley PS5042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.