Stanley UR1106W-TR technical specifications.
| Package/Case | SMD/SMT |
| Lens Style | Round |
| Luminous Intensity | 100mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Stanley UR1106W-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.