
Stannol 595056 technical specifications.
| Package/Case | 100 |
| Mount | Wire |
| Weight | 500g |
| Wire/Cable Diameter | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Stannol 595056 to view detailed technical specifications.
No datasheet is available for this part.
