Stannol is a manufacturer specializing in soldering materials and chemicals for electronics manufacturing. Their product range includes solder pastes, solder wires, fluxes, and cleaning agents.

1KG 0.7MM SN/PB/CU SOLDER
Solder wire Sn95.5/Ag3.8/Cu0.7 100 g 1.0 mm, TSC KRISTALL 400, 810006, Stannol
MULTIFIX 450-01, 5CC syringe
573252
STANNOL HS10 2510 0,7MM 1KG SOLDER WIRE, 362FLUX, 0.71MM, 1KG
Solder wire Sn99/Cu1 500 g 1.5 mm, KS115, 574013, Stannol
Solder wire Sn99.3/Cu0.7 100 g 0.3 mm, FLOWTIN/TC/KS100, 574401, Stannol
Soldering wire Sn60/Pb40 100 g, HS10, 519242, Stannol
STANNOL 336100 Solder Bar, 7.5 g/mm3, 221 C, 200 g
STANNOL 574400 Solder Wire, KS100, 1mm Diameter, 227C, 500g
907101 - Dodge TA7315, 8407 Belt Guard Assy Pos. B M2
Ancor 22-18 5/16" Heatshrink Ri Ng 3 Pack
Solder wire Sn99/Cu1 500 g 0.7 mm, TC HS10, 535765, Stannol
Stannol 1mm Wire Lead Solder, +183 +190C Melting Point, 39% Lead, 0.1 1% Copper, 60% Tin, 1kg
Solder wire Sn99/Cu1 100 g 1.2 mm, FLOWTIN/TC/KS115, 574008, Stannol
Stannol 1mm Wire Solder, +227C Melting Point, 0.1 1% Copper, 80 100% Tin, 1kg
Solder wire Sn60/Pb40 500 g, HS10, 521652, Stannol
Solder wire Sn99.3/Cu0.7 500 g 0.7 mm, FLOWTIN/TC/KS100, 574406, Stannol
535233
Solder wire Sn60/Pb40 250 g 1.50 mm, KRISTALL 505, 810721, Stannol