Stannol 595071 technical specifications.
| Package/Case | 100 |
| Mount | Wire |
| Weight | 250g |
| Wire/Cable Diameter | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Stannol 595071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.