Star Micronics NFT-03D technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 2 |
| Product Length (mm) | 5 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 2 |
| Maximum Resonant Frequency | 4500(Typ)Hz |
| Typical Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 4V |
| Maximum Supply Current | 90mA |
| Technology | Piezo |
| Minimum Sound Pressure | 82dBdBA |
| Termination Method | Solder Pad |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Cage Code | S4537 |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
Download the complete datasheet for Star Micronics NFT-03D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.