Star Micronics QMX-05 technical specifications.
| Current Rating | 40mA |
| Diameter | 12mm |
| Height | 9mm |
| Max Frequency | 2.4kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.4kHz |
| Supply Current | 40mA |
| RoHS | Compliant |
Download the complete datasheet for Star Micronics QMX-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.