Star Micronics SMX-01 technical specifications.
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Product Length (mm) | 18 |
| Product Depth (mm) | 14 |
| Product Height (mm) | 11 |
| Maximum Resonant Frequency | 2048(Typ)Hz |
| Typical Operating Supply Voltage | 1.5Vp-p |
| Maximum Supply Current | 40mA |
| Type | Sounder |
| Minimum Sound Pressure | 80dBdBA |
| Termination Method | Pin |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Cage Code | S4537 |
| EU RoHS | Yes |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Star Micronics SMX-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.