State OF THE ART D55342K07B4E75M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Tolerance | 1 |
| Resistance | 4750 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for State OF THE ART D55342K07B4E75M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.