State OF THE ART M55342E06B649AT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Tolerance | 0.1 |
| Resistance | 649 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for State OF THE ART M55342E06B649AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.