Res Thick Film 0502 510 Ohm 2% 0.02W ±100ppm/°C 0.01% Pad SMD T/R/Tray
State OF THE ART M55342K01B510GR technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0502 |
| Package Type | SMD |
| Package/Case | 0502 |
| Product Length (mm) | 1.4 |
| Product Depth (mm) | 0.64 |
| Product Height (mm) | 0.84 |
| Product Weight (g) | 0.0016 |
| Number of Terminals | 2 |
| Resistance Value | 510Ohm |
| Tolerance | 2% |
| Negative Resistance Tolerance | -2% |
| Positive Resistance Tolerance | 2% |
| Technology | Thick Film |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 40V |
| Anti-Sulfurated | No |
| Cage Code | 56235 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for State OF THE ART M55342K01B510GR to view detailed technical specifications.
No datasheet is available for this part.