Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48700ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP
State OF THE ART M55342K02B48E7R technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 1.32 |
| Tolerance | 1 |
| Package Width | 1.22 |
| Package Height | 0.38 |
| Resistance | 48700 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.30 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for State OF THE ART M55342K02B48E7R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.