Fixed Resistor, Metal Glaze/thick Film, 0.2W, 49900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP
State OF THE ART M55342K03B49E9P technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Tolerance | 1 |
| Manufacturer Series | M55342/03 |
| Resistance | 49900 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.30 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for State OF THE ART M55342K03B49E9P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.