This 0505(STD)-THINFILM series chip resistor has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a package length of 1.35mm, a package width of 1.23mm, and a package height of 0.38mm. The resistor has a tolerance of 0.5% and a resistance of 2940 ohms.
State OF THE ART S0505CA2941DKB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 1.35 |
| Tolerance | 0.5 |
| Package Width | 1.23 |
| Package Height | 0.38 |
| Manufacturer Series | 0505 |
| Series | 0505(STD)-THINFILM |
| Resistance | 2940 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.30 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for State OF THE ART S0505CA2941DKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.