Stego 01860.0-00 technical specifications.
| Package/Case | 125 |
| Color | Grey |
| Diameter | 250mm |
| Frequency | 50Hz |
| Height | 354mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise Level | 55dB |
| Operating Supply Voltage | 230V |
| Ratings | IP32 |
| Weight | 3.3kg |
| Width | 354mm |
| RoHS | Compliant |
Download the complete datasheet for Stego 01860.0-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.