Stego 02700.0-00 technical specifications.
| Package/Case | 100 |
| Depth | 128mm |
| Height | 165mm |
| Operating Supply Voltage | 230V |
| Output Power | 475W |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 240V |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Stego 02700.0-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.