Stego 02701.0-00 technical specifications.
| Package/Case | 100 |
| Depth | 128mm |
| Height | 165mm |
| Operating Supply Voltage | 230V |
| Output Power | 550W |
| RoHS Compliant | Yes |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Stego 02701.0-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.