Stego 03060.0-00 technical specifications.
| Package/Case | 120 |
| Depth | 168mm |
| Height | 120mm |
| Operating Supply Voltage | 230V |
| Output Power | 1.2kW |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 230V |
| Width | 145mm |
| RoHS | Compliant |
Download the complete datasheet for Stego 03060.0-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.