Stego 06022.0-00 technical specifications.
| Package/Case | 120 |
| Current Rating | 8A |
| Depth | 90mm |
| Height | 150mm |
| Operating Supply Voltage | 240V |
| Output Power | 150W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 240V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Stego 06022.0-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.