
Stego 08601.0-00 technical specifications.
| Height | 4.6inch |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.6inch |
| RoHS | Compliant |
Download the complete datasheet for Stego 08601.0-00 to view detailed technical specifications.
No datasheet is available for this part.