
Stego 13060.0-00 technical specifications.
| Package/Case | 120 |
| Depth | 182mm |
| Height | 120mm |
| Mount | External |
| Operating Supply Voltage | 230V |
| Output Power | 1.2kW |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 230V |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Stego 13060.0-00 to view detailed technical specifications.
No datasheet is available for this part.
