Stego 14007.0-00 technical specifications.
| Operating Supply Voltage | 250V |
| Output Power | 100W |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Stego 14007.0-00 to view detailed technical specifications.
No datasheet is available for this part.