Stego 244362 technical specifications.
| Color | White |
| Length | 1000mm |
| Mount | Cable |
| Voltage Rating | 48V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Stego 244362 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.