Steinel 34100 technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Lead Free | Lead Free |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Steinel 34100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.