Steren 900-050 technical specifications.
| Style | WallMount |
| Number of Outputs | 6 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 3|4.5|6|7.5|9|12V |
| Maximum Output Current | 0.5A |
| Input Voltage | 110 to 220V |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female|Cylindrical Male |
| Adapter Color | Black |
| Power Indicator | Yes |
| Cage Code | 3B6V3 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Steren 900-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.