Data line filter, 1 function, 6A rated current, designed for EMI/RFI suppression. Features a compact package with dimensions of 4.5mm width, 6.1mm length, and 4.19mm height. This component is ROHS compliant, ensuring adherence to environmental standards.
Steward 29F0418-1SR-10 technical specifications.
| Width | 4.5 |
| Length | 6.1 |
| Number of Functions | 1 |
| Manufacturer Series | 29F0418-1SR |
| Series | 29F04181SR-10 |
| Height | 4.19 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Steward 29F0418-1SR-10 to view detailed technical specifications.
No datasheet is available for this part.