2-function data line filter, EIA STD package size 0805, featuring 4 pins and a 0.1A current rating. This EMI/RFI filter offers a width of 1.2mm and a length of 2mm, with a height of 1.2mm. ROHS compliant for environmental responsibility.
Steward CM0805A371R-10 technical specifications.
| Width | 1.2 |
| Length | 2 |
| Number of Functions | 2 |
| Manufacturer Series | CM |
| Height | 1.2 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Steward CM0805A371R-10 to view detailed technical specifications.
No datasheet is available for this part.