Data line EMI/RFI filter featuring two functions and a 10A current rating. This component offers a compact design with dimensions of 11.38mm in length and 9.32mm in height. It is RoHS compliant, ensuring adherence to environmental standards.
Steward CM2545X171B-10 technical specifications.
| Length | 11.38 |
| Number of Functions | 2 |
| Manufacturer Series | CM2545X171B |
| Height | 9.32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Steward CM2545X171B-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.