2-function data line EMI/RFI filter, rated for 15A. Features a compact package with dimensions of 5.6mm width, 8.68mm length, and 2.85mm height. Designed for effective noise suppression in data transmission lines. ROHS compliant.
Steward CM3421Y600R-10 technical specifications.
| Width | 5.6 |
| Length | 8.68 |
| Number of Functions | 2 |
| Manufacturer Series | CM3421Y600 |
| Height | 2.85 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Steward CM3421Y600R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.