Data line filter featuring two functions, designed for EMI/RFI suppression. This component offers a robust 75A current rating and is ROHS compliant. Its compact package measures 10.41mm in width, 13.72mm in length, and 10.52mm in height, providing efficient filtering in a small footprint.
Steward CM5441Z101B-10 technical specifications.
| Width | 10.41 |
| Length | 13.72 |
| Number of Functions | 2 |
| Manufacturer Series | CM5441Z101B |
| Height | 10.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Steward CM5441Z101B-10 to view detailed technical specifications.
No datasheet is available for this part.