General purpose inductor with 0.3µH nominal inductance and 10% tolerance. Features a ferrite core and a 2220 SMD package with dual-ended terminal placement. Operating temperature range from -55°C to 125°C. Rated for a maximum current of 8A and has a DC resistance of 0.01Ω. This single-element power inductor is RoHS compliant.
Steward DI2220V301R-10 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.59 |
| Tolerance | 10 |
| Package Width | 5.08 |
| Package Height | 3.61 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.01 |
| Rated Current-Max | 8 |
| Test Frequency | 2 |
| Manufacturer Series | DI2220V301R-10 |
| Series | DI2220V301R |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Steward DI2220V301R-10 to view detailed technical specifications.
No datasheet is available for this part.