Ferrite chip filter for data lines, featuring a 1206 EIA standard package size. Operates across a wide temperature range from -55°C to 125°C. This component supports a maximum operating current of 3A and has a single function. Its dimensions are 3.2mm length, 1.6mm width, and 1.1mm height. RoHS compliant.
Steward HI1206N101R-10 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 1 |
| Height | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Steward HI1206N101R-10 to view detailed technical specifications.
No datasheet is available for this part.