Ferrite chip filter, designed for data line applications. Features a single function and a 4A current rating. Operates across a wide temperature range from -55°C to 125°C. Compliant with ROHS standards and housed in an EIA STD package size 1206 with 2 pins.
Steward HI1206P121R-10 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Manufacturer Series | HI |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Steward HI1206P121R-10 to view detailed technical specifications.
No datasheet is available for this part.