Ferrite chip filter for data line applications. Features a single function with a maximum operating current of 6A. Operates across a wide temperature range from -55°C to 125°C. Compact package dimensions of 3.2mm length, 1.6mm width, and 1.6mm height. RoHS compliant.
Steward HI1206T161R-10 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 1 |
| Manufacturer Series | HI1206T161R |
| Series | HI1206T161R-10 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Steward HI1206T161R-10 to view detailed technical specifications.
No datasheet is available for this part.