Ferrite chip EMI/RFI filter for data lines, featuring a single function and a 6A current rating. Operates across a wide temperature range from -55°C to 125°C. Compact package dimensions of 4.5mm length, 1.6mm width, and 1.6mm height. RoHS compliant.
Steward HI1806T600R-10 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 4.5 |
| Number of Functions | 1 |
| Manufacturer Series | HI1806T600R |
| Series | HI1806 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Steward HI1806T600R-10 to view detailed technical specifications.
No datasheet is available for this part.